Surface mount single color orange LED emitter with a 1208 (3020 metric) case code. Features a colorless, clear, diffused flat lens with a 1.6mm size, 110° viewing angle, and 610nm wavelength. Operates with a 20mA forward current, delivering 10mcd luminous intensity. This lead-free, RoHS compliant component has a 3mm length, 2mm width, and 1.5mm height, suitable for operation between -30°C and 85°C.
Rohm SML-010DTT86 technical specifications.
| Case Code (Imperial) | 1208 |
| Case Code (Metric) | 3020 |
| Package/Case | 1208 |
| Color | Orange |
| Forward Current | 20mA |
| Height | 1.5mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1.6mm |
| Lens Style | Flat, Rectangular, Diffused, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SML-01 |
| Viewing Angle | 110° |
| Wavelength | 610nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-010DTT86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.