Rohm SML-010DTT86N technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Wavelength | 610nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-010DTT86N to view detailed technical specifications.
No datasheet is available for this part.