Rohm SML-010DTT87 technical specifications.
| Package/Case | 1208 |
| Color | Orange |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 10mcd |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SML-01 |
| Viewing Angle | 110° |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-010DTT87 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.