Rohm SML-011DTT86A technical specifications.
| Color | Orange |
| Lens Style | Diffused, Colorless, Rectangular |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-011DTT86A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.