
Surface mount single color LED emitter, red illumination, featuring a 3020 package (3mm x 2mm) with a 1.5mm height. This component offers a 140° viewing angle and a wavelength of 620nm, delivering 100mcd luminous intensity at a 20mA forward current. The lens is colorless, transparent, and diffused, with a 2.3mm lens diameter. Operating temperature range is -40°C to 85°C, and the product is RoHS compliant.
Rohm SML-012U8TT86 technical specifications.
| Case Code (Imperial) | 1208 |
| Case Code (Metric) | 3020 |
| Package/Case | 3020 |
| Color | Red |
| Forward Current | 20mA |
| Height | 1.5mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Rectangular, Diffused, Colorless, TRANSPARENT |
| Lens Transparency | Clear |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SML-01 |
| Viewing Angle | 140° |
| Wavelength | 620nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-012U8TT86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.