Rohm SML-012YTT86A technical specifications.
| Case Code (Imperial) | 1208 |
| Case Code (Metric) | 3020 |
| Package/Case | 1208 |
| Color | Yellow |
| Height | 1.5mm |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 100mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SML-01 |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-012YTT86A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.