Rohm SML-012YTT86AA technical specifications.
| Package/Case | 1208 |
| Luminous Intensity | 100mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Series | SML-01 |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-012YTT86AA to view detailed technical specifications.
No datasheet is available for this part.