The SML-012YTT86AASAT is a 1mm x 2mm surface mount LED with a luminous intensity of 100mcd. It features a yellow color and a diffused, rectangular lens style. The LED is packaged in a tape and reel format and has a height of 1.5mm and a length of 3mm. It is designed for surface mount applications and has a width of 2mm.
Rohm SML-012YTT86AASAT technical specifications.
| Package/Case | 1208 |
| Color | Yellow |
| Height | 1.5mm |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 100mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SML-01 |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-012YTT86AASAT to view detailed technical specifications.
No datasheet is available for this part.