Rohm SML-013UTT86U technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Lens Style | Diffused, Colorless, Rectangular |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-013UTT86U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.