Bi-color chip LED emitter in a 1210 (3225 Metric) SMD package, featuring a 4-pin configuration for surface mounting. This device emits both blue and red light, with intensities of 140mcd and 220mcd respectively. Constructed with InGaN and AlGaInP LED materials, it operates with a maximum forward current of 30mA and a typical forward voltage of 3.2V (blue) and 2V (red). The rectangular, colorless non-diffused lens is designed for top mounting, with a package measuring 2.5mm x 3mm x 1.3mm. Operating temperature range is -30°C to 85°C.
Rohm SML-020BUT technical specifications.
| Package Family Name | SMD |
| Package/Case | Case 1210(3225Metric) |
| Package Description | Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.5 |
| Package Width (mm) | 3 |
| Package Height (mm) | 1.3 |
| Seated Plane Height (mm) | 1.3 |
| Pin Pitch (mm) | 1.5 |
| Mounting | Surface Mount |
| Type | Bi-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue/Red |
| Intensity | 140mcd|220mcd |
| LED Material | InGaN|AlGaInP |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 2 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 3.2(Typ)/2(Typ)V |
| Maximum Power Dissipation | 120/75mW |
| Reverse Voltage | 5V |
| Cage Code | S5518 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Rohm SML-020BUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.