Bi-color chip LED emitter in a 1210 (3225 Metric) surface mount device (SMD) package. Features 4 pins with a 1.5mm pin pitch and a 1.3mm seated plane height. Emits green and red light with intensities of 20mcd and 6.3mcd respectively. Operates with a maximum forward current of 25mA and a typical forward voltage of 2.1V or 2.2V. Maximum power dissipation is 60mW, with a reverse voltage rating of 4V. Suitable for top mount applications within an operating temperature range of -30°C to 85°C.
Rohm SML-020VT technical specifications.
Download the complete datasheet for Rohm SML-020VT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.