Rohm SML-110PTT86 technical specifications.
| Package/Case | 1208 |
| Color | Green |
| Height | 2.2mm |
| Length | 3mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 6.3mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-110PTT86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.