Surface mount standard LED emitter, red illumination, featuring a colorless, clear, flat rectangular diffused lens. This component operates with a 20mA forward current, delivering 10mcd luminous intensity at a 660nm wavelength. Housed in a 2012 metric (0805 imperial) package, it measures 2mm in length, 1.25mm in width, and 0.9mm in height, with a wide 140° viewing angle. Suitable for operation between -30°C and 85°C, this lead-free, RoHS compliant component is supplied on tape and reel.
Rohm SML-210LTT86 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Red |
| Forward Current | 20mA |
| Height | 0.9mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1.25mm |
| Lens Style | Flat, Rectangular, Diffused, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 660nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-210LTT86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.