
Surface mount standard LED emitter, featuring a 0805 package size (2.0mm x 1.25mm) with a 0.9mm height. This single-color LED emits green light with a wavelength of 570nm, offering a luminous intensity of 16mcd and a wide 140° viewing angle. Designed for a forward current of 20mA and a reverse voltage of 4V, it operates within a temperature range of -30°C to 85°C. The colorless, clear, flat rectangular lens ensures optimal light output. This RoHS compliant component is supplied on tape and reel.
Rohm SML-210MTT86 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Green, Yellow |
| Forward Current | 20mA |
| Height | 0.9mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1.25mm |
| Lens Style | Flat, Rectangular, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 70mW |
| Radiation Hardening | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 570nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-210MTT86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
