This is a single green LED with a luminous intensity of 16mcd and a wavelength of 573nm. It has a forward current rating of 25mA and operates within a temperature range of -30°C to 85°C. The LED is packaged in a surface mount package, suitable for use in SMD/SMT applications.
Rohm SML-210MTT86N technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Yellow |
| Forward Current | 25mA |
| Lens Style | Rectangular, Diffused, Colorless |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 573nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-210MTT86N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.