
Surface mount single color LED emitter, red illumination, featuring a colorless transparent lens. This component operates with a 20mA forward current, delivering 4mcd luminous intensity at a 650nm wavelength. Housed in a 0805 (2012 metric) package, it offers a wide 140° viewing angle and a compact 2.0 x 1.25 mm footprint with 0.9mm height. Suitable for a broad temperature range from -30°C to 85°C, this RoHS compliant LED is supplied on tape and reel.
Rohm SML-210VTT86 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Red |
| Forward Current | 20mA |
| Height | 0.9mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless, Clear |
| Lens Size | 1.25mm |
| Lens Style | Flat, Rectangular, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 650nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-210VTT86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
