
The SML-210VTT86L is a surface mount LED with a rectangular lens and a wavelength of 635nm. It has a luminous intensity of 4mcd and a forward current rating of 20mA. Operating temperature range is between -30°C and 85°C. The LED is packaged in a minimold package with a size of 2 x 1.25mm and a height of 0.80mm. The device is RoHS compliant and available on cut tape.
Rohm SML-210VTT86L technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-210VTT86L to view detailed technical specifications.
No datasheet is available for this part.