
Surface mount yellow LED emitter featuring a 0805 (2012 metric) package. This single-color LED offers a luminous intensity of 6.3mcd with a 585nm wavelength. It operates with a forward current of 20mA and has a wide 140° viewing angle. The colorless, clear, diffused lens is housed in a compact 2.0 x 1.25 x 0.80mm form factor. This RoHS compliant component is suitable for operation between -30°C and 85°C.
Rohm SML-210YTT86 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 0.9mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless, Clear |
| Lens Style | Rectangular, Diffused, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 6.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 585nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-210YTT86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
