Surface mount standard LED emitter, orange illumination color, featuring a 140° viewing angle and 2.5mcd luminous intensity at a 2mA forward current. This component utilizes a clear, diffused rectangular lens and is housed in an 0805 (2012 metric) package. Operating within a temperature range of -30°C to 85°C, it is lead-free and RoHS compliant.
Rohm SML-211DTT86 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Orange |
| Forward Current | 2mA |
| Height | 0.9mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless, Clear |
| Lens Style | Rectangular, Diffused, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 2.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 611nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-211DTT86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.