Rohm SML-211WTT86 technical specifications.
| Color | Yellow |
| Lead Free | Lead Free |
| Lens Style | Diffused, Colorless, Rectangular |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-211WTT86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.