
Surface mount single color LED emitter, yellow illumination, featuring a 140° viewing angle and 590nm wavelength. This component offers a luminous intensity of 4mcd at a 2mA forward current, housed in a compact 0805 (2012 metric) package. Designed with a clear, colorless rectangular lens, it operates within a temperature range of -30°C to 85°C and is lead-free and RoHS compliant.
Rohm SML-211YTT86 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Yellow |
| Forward Current | 2mA |
| Height | 0.9mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless, Clear |
| Lens Style | Rectangular, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 4mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 590nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-211YTT86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
