
Surface mount standard LED emitter, orange illumination, featuring a colorless transparent diffused lens. This component operates with a 20mA forward current, emitting light at a 610nm wavelength with a luminous intensity of 6.3mcd. Housed in a 0603 (1608 metric) package, it measures 1.6mm in length, 0.8mm in width, and 0.9mm in height. The LED offers a wide 140° viewing angle and is lead-free and RoHS compliant, with an operating temperature range of -30°C to 85°C.
Rohm SML-310DTT86 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Orange |
| Forward Current | 20mA |
| Height | 0.9mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless, Clear |
| Lens Style | Rectangular, Diffused, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 6.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 610nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-310DTT86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
