Rohm SML-310DTT86M technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 6.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 608nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-310DTT86M to view detailed technical specifications.
No datasheet is available for this part.