
Surface mount standard LED emitter, featuring a green illumination color and a colorless transparent lens. This component operates with a 20mA forward current, 4V reverse voltage, and 55mW power dissipation. It boasts a 140° viewing angle and a luminous intensity of 16mcd, with a wavelength of 570nm. Packaged in a 0603 (1608 metric) case, it measures 1.6mm in length, 0.8mm in width, and 0.9mm in height. This lead-free, RoHS-compliant component is supplied on tape and reel.
Rohm SML-310MTT86 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green, Yellow |
| Forward Current | 20mA |
| Height | 0.9mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless, Clear |
| Lens Size | 0.8mm |
| Lens Style | Flat, Rectangular, Diffused, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 55mW |
| Radiation Hardening | No |
| Reverse Voltage | 4V |
| RoHS Compliant | Yes |
| Series | SML-31 |
| Viewing Angle | 140° |
| Wavelength | 570nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-310MTT86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
