
Surface mount single color LED emitter, featuring a yellow illumination color and a diffused white lens. This component operates with a 20mA forward current, producing a luminous intensity of 40mcd at a 590nm wavelength. Housed in a compact 0603 (1608 metric) package with dimensions of 1.6mm length, 0.8mm width, and 0.65mm height, it offers a wide 140° viewing angle. Designed for lead-free and RoHS compliant applications, it functions within an operating temperature range of -30°C to 85°C.
Rohm SML-511WWT86 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 0.65mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White, Diffused |
| Lens Style | Rectangular, Colorless, Clear |
| Lens Transparency | Diffused |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 590nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-511WWT86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
