
The SML-511WWT86R is a yellow rectangular LED with a luminous intensity of 40mcd and a forward current of 20mA. It is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The LED is packaged in cut tape and is compliant with RoHS regulations. It is not Reach SVHC compliant.
Rohm SML-511WWT86R technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 593nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-511WWT86R to view detailed technical specifications.
No datasheet is available for this part.
