Rohm SML-512VWT86AA technical specifications.
| Package/Case | 0603 |
| Luminous Intensity | 56mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Series | SML-51 |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-512VWT86AA to view detailed technical specifications.
No datasheet is available for this part.