
Surface mount single color LED emitter, yellow illumination, featuring a diffused white lens in a 0603 (1608 metric) package. This RoHS compliant component operates with a 20mA forward current, delivering 63mcd luminous intensity at a 590nm wavelength. The LED measures 1.6mm in length, 0.8mm in width, and has a height of 0.65mm, with a wide 140° viewing angle. Suitable for a broad temperature range from -40°C to 100°C.
Rohm SML-512WWT86 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 0.65mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Style | Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 63mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 590nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-512WWT86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.