Rohm SML-521MUW technical specifications.
| Package/Case | 1513 |
| Luminous Intensity | 63mcd |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| RoHS Compliant | Yes |
| Series | SML521 |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-521MUW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
