Bi-color chip LED emitter featuring red and yellowish-green light with peak wavelengths of 630nm and 570nm respectively. This surface-mount component utilizes a 0605 (1611 Metric) package with no leads, measuring 1.3mm in length and 1.5mm in width, and a seated plane height of 0.6mm. It offers a 4-pin configuration for PCB mounting and operates with a maximum forward current of 20/25mA and a maximum power dissipation of 50/70mW. The LED material comprises AlGaInP and GaP, with a colorless, rectangular lens appearance.
Rohm SML-521MUWT86 technical specifications.
| Package/Case | Case 0605(1611Metric) |
| Lead Shape | No Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 1.3 |
| Package Width (mm) | 1.5 |
| Seated Plane Height (mm) | 0.6 |
| Mounting | Surface Mount |
| Type | Bi-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Red/Yellow Green |
| Intensity | 63mcd|16mcd |
| LED Material | AlGaInP|GaP |
| Peak Wavelength | 630/570nm |
| High Brightness | No |
| Lens Appearance | Colorless |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 1.1x1.3x0.42mm |
| Number of LEDs | 2 |
| High Power | No |
| Maximum Forward Current | 20/25mA |
| Maximum Power Dissipation | 50/70mW |
| Reverse Voltage | 4V |
| Cage Code | S5518 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rohm SML-521MUWT86 to view detailed technical specifications.
No datasheet is available for this part.