
Rohm SML-521MUWT86NR technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Red, Yellow |
| Lens Style | Rectangular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-521MUWT86NR to view detailed technical specifications.
No datasheet is available for this part.