
This surface mount LED is a 2-element device with a luminous intensity of 63mcd. It has a green, red, and yellow color and is packaged in a 0605 case. The LED is RoHS compliant and available in a quantity of 4000 per reel. It is suitable for use in a variety of applications, including those requiring surface mount technology.
Rohm SML-522MU8WT86 technical specifications.
| Case Code (Imperial) | 0605 |
| Package/Case | 0605 |
| Color | Green, Red, Yellow |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Lens Color | White |
| Lens Size | 1.1mm |
| Lens Style | Flat, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 63mcd |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SML-52 |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-522MU8WT86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
