
The SML-522MY8WT86 is a green/yellow LED with a luminous intensity of 63mcd and a forward current of 20mA. It is packaged in a 0605 case and is designed for surface mount applications. The LED has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is available in tape and reel packaging.
Rohm SML-522MY8WT86 technical specifications.
| Case Code (Imperial) | 0605 |
| Case Code (Metric) | 1513 |
| Package/Case | 0605 |
| Color | Green, Yellow |
| Forward Current | 20mA |
| Height | 0.7mm |
| Illumination Color | Green, Yellow |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Lens Color | White |
| Lens Style | Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 63mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SML-52 |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-522MY8WT86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
