
Surface mount standard LED emitter, featuring a yellow-green illumination color with a 570nm wavelength. This component offers a 140° viewing angle and 16mcd luminous intensity at a 20mA forward current. Encased in a 1305 (3.4mm x 1.25mm x 1.15mm) package with a colorless, clear, diffused rectangular lens, it operates between -30°C and 85°C and is RoHS compliant.
Rohm SML-810MTT86 technical specifications.
| Case Code (Imperial) | 1305 |
| Case Code (Metric) | 3412 |
| Package/Case | 1305 |
| Color | Green, Yellow |
| Forward Current | 20mA |
| Height | 1.15mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Lens Color | Colorless, Clear |
| Lens Style | Rectangular, Diffused, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 16mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 140° |
| Wavelength | 570nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-810MTT86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
