Rohm SML-811UTT86 technical specifications.
| Case Code (Imperial) | 1305 |
| Case Code (Metric) | 3412 |
| Package/Case | 1305 |
| Color | Red |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 22.4mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SML-81 |
| Viewing Angle | 145° |
| Wavelength | 630nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-811UTT86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.