
Surface mount single color LED emitter, featuring a yellow-green illumination color with a 572nm wavelength. This component offers a wide 140° viewing angle and 40mcd luminous intensity at a 10mA forward current. Housed in a 1305 (3412 metric) package, it measures 3.4mm in length, 1.25mm in width, and has a 1.15mm height. The transparent, diffused lens is colorless and clear, and the unit is RoHS compliant.
Rohm SML-812MTT86 technical specifications.
| Case Code (Imperial) | 1305 |
| Case Code (Metric) | 3412 |
| Package/Case | 1305 |
| Color | Green, Yellow |
| Forward Current | 10mA |
| Height | 1.15mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Lens Color | Colorless, Clear |
| Lens Style | Rectangular, Diffused, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SML-81 |
| Viewing Angle | 140° |
| Wavelength | 572nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-812MTT86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
