Surface mount single color LED emitter, 0605 package size, featuring a yellow-green illumination color with a colorless transparent lens. Delivers 25mcd luminous intensity at a 20mA forward current, with a wide 140° viewing angle. Operating temperature range from -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Rohm SML-A12M8TT86 technical specifications.
| Case Code (Imperial) | 0605 |
| Case Code (Metric) | 1613 |
| Package/Case | 0605 |
| Color | Green, Yellow |
| Forward Current | 20mA |
| Height | 0.55mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Style | Clear, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EXCELED™ |
| Viewing Angle | 140° |
| Width | 1.15mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-A12M8TT86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.