
Rohm SML-D12M8WT86Q technical specifications.
| Color | Green, Yellow |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Luminous Intensity | 25mcd |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wavelength | 575nm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-D12M8WT86Q to view detailed technical specifications.
No datasheet is available for this part.
