Surface-mount standard LED emitter, featuring a single red color output. This 0603 package component offers a milky white diffusion and operates with two terminals. Designed for a wide temperature range, it functions between -40°C and 85°C. The LED has a compact footprint of 1.60 x 0.80 mm with a 0.55 mm height.
Rohm SML-D12U1WT86 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm SML-D12U1WT86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.