
Surface mount standard LED emitter, red illumination, featuring a diffused milky white lens. This 0603 package component offers a 160° viewing angle and a forward current of 20mA, with a typical luminous intensity of 63mcd. Operating temperature range is -40°C to 85°C, with a reverse voltage rating of 5V and 54mW power dissipation. The LED is RoHS compliant and supplied on tape and reel.
Rohm SML-D12U8WT86 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Red |
| Forward Current | 20mA |
| Height | 0.65mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White, Diffused |
| Lens Size | 0.8mm |
| Lens Style | Flat, Rectangular, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 63mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 54mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | EXCELED™ |
| Viewing Angle | 160° |
| Wavelength | 620nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-D12U8WT86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
