
Surface mount single color LED emitter, red illumination with a diffused, colorless, rectangular lens. Features a 160° viewing angle and a wavelength of 630nm. Operates with a 20mA forward current, delivering 40mcd luminous intensity. Housed in a compact 0603 (1608 metric) package, measuring 1.6mm in length, 0.8mm in width, and 0.65mm in height. RoHS compliant and lead-free.
Rohm SML-D12V8WT86 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Red, White |
| Forward Current | 20mA |
| Height | 0.65mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EXCELED™ |
| Viewing Angle | 160° |
| Wavelength | 630nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-D12V8WT86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
