Surface mount chip LED emitter featuring a Uni-Color Yellowish Green output. This 2-pin component utilizes AlGaInP LED material for high brightness, delivering 25mcd intensity with a colorless, non-diffused rectangular lens. Designed for top mount PCB integration, it operates within a -40°C to 85°C temperature range and supports a maximum forward current of 20mA. The compact chip LED package measures 1.6mm in length and 0.8mm in width, with a seated plane height of 0.36mm.
Rohm SML-E12M8WT86N technical specifications.
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 0.8 |
| Seated Plane Height (mm) | 0.36 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Yellow Green |
| Intensity | 25mcd |
| LED Material | AlGaInP |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 1.2x0.8x0.23mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 20mA |
| Maximum Power Dissipation | 54mW |
| Reverse Voltage | 5V |
| Cage Code | S5518 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rohm SML-E12M8WT86N to view detailed technical specifications.
No datasheet is available for this part.