
Surface mount single color LED emitter featuring a red illumination color and a diffused milky white lens. This 0603 package component offers a 140° viewing angle and a luminous intensity of 63mcd at a 20mA forward current. Operating within a temperature range of -40°C to 85°C, it boasts a 620nm wavelength and is RoHS compliant. The compact dimensions include a 1.6mm length, 0.8mm width, and 0.46mm height.
Rohm SML-E12U8WT86 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Red |
| Forward Current | 20mA |
| Height | 0.46mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Size | 0.8mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Diffused |
| Luminous Intensity | 63mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EXCELED™ |
| Viewing Angle | 140° |
| Wavelength | 620nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-E12U8WT86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
