
Surface mount single color LED emitter, yellow illumination, featuring a diffused milky white lens. This 0603 package component operates with a 20mA forward current and offers a luminous intensity of 63mcd at a 590nm wavelength. Designed for a wide 140° viewing angle, it boasts a compact 1.6mm x 0.8mm x 0.46mm profile and is RoHS compliant. Operating temperature range is -40°C to 85°C.
Rohm SML-E12Y8WT86 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 0.46mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 63mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EXCELED™ |
| Viewing Angle | 140° |
| Wavelength | 590nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-E12Y8WT86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.