Rohm SML-H12V8TT86 technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Color | Red |
| Forward Current | 20mA |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Size | 1.25mm |
| Lens Style | Flat, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 25mcd |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EXCELED™ |
| Wavelength | 630nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-H12V8TT86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.