Rohm SML-J14DTT96 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Height | 4.65mm |
| Length | 3.4mm |
| Lens Color | Colorless |
| Lens Style | Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 28000mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-J14DTT96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.