Rohm SML-J14RT96 technical specifications.
| Package/Case | SMD/SMT |
| Lens Style | Circular |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-J14RT96 to view detailed technical specifications.
No datasheet is available for this part.