Surface mount single color orange LED emitter, 0402 package size (1.0 x 0.6 mm), featuring a colorless transparent lens and a 150° viewing angle. Emits orange light with a typical luminous intensity of 7.3mcd at 20mA forward current and a wavelength of 605nm. Operates within a temperature range of -40°C to 85°C, with a low profile of 0.25mm height. RoHS compliant and packaged on tape and reel.
Rohm SML-P11DTT86 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Color | Orange |
| Forward Current | 20mA |
| Height | 0.25mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 1mm |
| Lens Color | Colorless, Clear |
| Lens Style | Square, Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 7.3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PicoLED™ |
| Viewing Angle | 150° |
| Wavelength | 605nm |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-P11DTT86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
