
Surface mount standard LED emitter, 0402 package size, featuring a yellow-green illumination color. This single-color LED offers a clear, diffused lens style with a 150° viewing angle and a luminous intensity of 2.1mcd. Operating with a 20mA forward current, it has a maximum power dissipation of 54mW and a reverse voltage rating of 5V. The component measures 1mm in length, 0.6mm in width, and 0.25mm in height, with a wavelength of 569nm. It is RoHS compliant and suitable for operation between -40°C and 85°C.
Rohm SML-P11MTT86 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Color | Green, Yellow |
| Forward Current | 20mA |
| Height | 0.25mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1mm |
| Lens Color | Colorless, Clear |
| Lens Style | Square, Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 2.1mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 54mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | PicoLED™ |
| Viewing Angle | 150° |
| Wavelength | 569nm |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-P11MTT86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
