
Surface mount single color LED emitter, red illumination, featuring a 0402 package size (1mm x 0.6mm x 0.25mm height). This component offers a clear, colorless lens with a wide 150° viewing angle and a luminous intensity of 5.5mcd. Operating with a forward current of 20mA, it emits light at a wavelength of 621nm. Designed for surface mounting, it is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Rohm SML-P11UTT86 technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Color | Red |
| Forward Current | 20mA |
| Height | 0.25mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 1mm |
| Lens Color | Colorless, Clear |
| Lens Style | Square, Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 5.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PicoLED™ |
| Viewing Angle | 150° |
| Wavelength | 621nm |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm SML-P11UTT86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.